SAM Digital Torque Tester, 50 → 1000Nm, 32mm Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 210-469Brand: SAMManufacturers Part No.: CMU-1000
brand-logo
View all in Torque Testers

Technical documents

Specifications

Brand

SAM

Digital

Yes

Drive Size

32mm

Measuring Range

50 → 1000Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China

P.O.A.

SAM Digital Torque Tester, 50 → 1000Nm, 32mm Drive, ±1 % Accuracy, 0.01Nm Increment

P.O.A.

SAM Digital Torque Tester, 50 → 1000Nm, 32mm Drive, ±1 % Accuracy, 0.01Nm Increment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Digital

Yes

Drive Size

32mm

Measuring Range

50 → 1000Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China