SAM Fabric Briefcase with Shoulder Strap 450mm x 360mm x 150mm

RS Stock No.: 266-6934Brand: SAMManufacturers Part No.: CP-100N
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

SAM

Bag Type

Briefcase

Material

Fabric

Length

450mm

Width

360mm

Height

150mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SAM Fabric Briefcase with Shoulder Strap 450mm x 360mm x 150mm

P.O.A.

SAM Fabric Briefcase with Shoulder Strap 450mm x 360mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Bag Type

Briefcase

Material

Fabric

Length

450mm

Width

360mm

Height

150mm

Shoulder Strap

Yes

Country of Origin

China