SAM 100 mm Engineer Square

RS Stock No.: 221-5887Brand: SAMManufacturers Part No.: E10-100
brand-logo
View all in Engineers Squares

Technical documents

Specifications

Brand

SAM

Blade Length

100 mm

Blade Thickness

5mm

Imperial or Metric

Metric

Blade Width

20 mm

Stock Length

5mm

Stock Thickness

5mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SAM 100 mm Engineer Square

P.O.A.

SAM 100 mm Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Blade Length

100 mm

Blade Thickness

5mm

Imperial or Metric

Metric

Blade Width

20 mm

Stock Length

5mm

Stock Thickness

5mm

Country of Origin

Italy