Technical documents
Specifications
Brand
SAMSet Type
HSS Drill Bits
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
High Speed Steel
Number of Pieces
7
Minimum Size
4mm
Maximum Size
12mm
Country of Origin
France
P.O.A.
SAM 7-Piece Twist Drill Bit Set for Metal, 12mm Max, 4mm Min, High Speed Steel Bits
1
P.O.A.
SAM 7-Piece Twist Drill Bit Set for Metal, 12mm Max, 4mm Min, High Speed Steel Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SAMSet Type
HSS Drill Bits
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
High Speed Steel
Number of Pieces
7
Minimum Size
4mm
Maximum Size
12mm
Country of Origin
France