Technical documents
Specifications
Brand
SAMSeries
FP-1
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Drilling Application
Metal
Stock information temporarily unavailable.
P.O.A.
SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 6mm Diameter, 93 mm Overall
1
P.O.A.
SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSeries
FP-1
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Drilling Application
Metal