Technical documents
Specifications
Brand
SAMThread Size
M11 to M27
Type
Tap
Thread Standard
Metric
Thread Direction
Left Hand
Overall Length
500 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SAM Threading Tap, M11 to M27 Thread, Metric Standard
1
P.O.A.
SAM Threading Tap, M11 to M27 Thread, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMThread Size
M11 to M27
Type
Tap
Thread Standard
Metric
Thread Direction
Left Hand
Overall Length
500 mm
Country of Origin
Germany