Technical documents
Specifications
Brand
SAMThread Size
M16
Set Type
HSS Taps Set
Type
Tap
Pitch
2mm
Thread Standard
Metric
Overall Length
80 mm
Material
HSS
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
SAM Tap Set, M16 Thread, 2mm Pitch, Metric Standard
1
P.O.A.
SAM Tap Set, M16 Thread, 2mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMThread Size
M16
Set Type
HSS Taps Set
Type
Tap
Pitch
2mm
Thread Standard
Metric
Overall Length
80 mm
Material
HSS
Country of Origin
Bulgaria