SAM 200mm, Smooth, Round Engineers File With Soft-Grip Handle

RS Stock No.: 282-9961Brand: SAMManufacturers Part No.: LR-20-DE-FME
brand-logo
View all in Files

Technical documents

Specifications

Brand

SAM

File Type

Engineers File

Shape

Round

Cut Type

Smooth

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

7.5mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

SAM 200mm, Smooth, Round Engineers File With Soft-Grip Handle

P.O.A.

SAM 200mm, Smooth, Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

File Type

Engineers File

Shape

Round

Cut Type

Smooth

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

7.5mm

Country of Origin

India