SAM 200mm, Smooth, Round Engineers File

RS Stock No.: 282-9963Brand: SAMManufacturers Part No.: LRT-40
brand-logo
View all in Files

Technical documents

Specifications

Brand

SAM

Shape

Round

File Type

Engineers File

Cut Type

Smooth

Length

200mm

Handle Included

No

Number of Pieces

1

Diameter

4mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SAM 200mm, Smooth, Round Engineers File

P.O.A.

SAM 200mm, Smooth, Round Engineers File
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SAM

Shape

Round

File Type

Engineers File

Cut Type

Smooth

Length

200mm

Handle Included

No

Number of Pieces

1

Diameter

4mm

Country of Origin

Germany

You may be interested in