Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM 2m Battery Jump Lead, 400A

RS Stock No.: 221-6269Brand: SAMManufacturers Part No.: LW-220A
brand-logo
View all in Jump Leads

Technical documents

Specifications

Brand

SAM

Cable Length

2m

Cable Diameter

50mm

Current Rating

400A

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SAM 2m Battery Jump Lead, 400A

P.O.A.

SAM 2m Battery Jump Lead, 400A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Cable Length

2m

Cable Diameter

50mm

Current Rating

400A

Country of Origin

Italy