Technical documents
Specifications
Brand
SAMDrive Size
1/2 in
Type
Socket Adapter
Drive Type
Square
Overall Length
38 mm
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
SAM 1/2 in Square Socket Adapter, 38 mm Overall
1
P.O.A.
SAM 1/2 in Square Socket Adapter, 38 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMDrive Size
1/2 in
Type
Socket Adapter
Drive Type
Square
Overall Length
38 mm
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China