SAM Metal Flat Chisel, 254mm Length, 19 mm Blade Width

RS Stock No.: 210-893Brand: SAMManufacturers Part No.: RA7041107
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

SAM

Blade Width

19 mm

Blade Material

Metal

Number of Pieces

1

Chisel Type

Flat

Length

254mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

SAM Metal Flat Chisel, 254mm Length, 19 mm Blade Width

P.O.A.

SAM Metal Flat Chisel, 254mm Length, 19 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Blade Width

19 mm

Blade Material

Metal

Number of Pieces

1

Chisel Type

Flat

Length

254mm

Country of Origin

United Kingdom