Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM 1/2 in Drive 21mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 262-6041Brand: SAMManufacturers Part No.: S-21
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Model

S-21

Overall Length

38 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SAM 1/2 in Drive 21mm Standard Socket, 12 point, 38 mm Overall Length

P.O.A.

SAM 1/2 in Drive 21mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Model

S-21

Overall Length

38 mm

Country of Origin

China