Technical documents
Specifications
Brand
SAMSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
38 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SAM 1/2 in Drive 18mm Standard Socket, 6 point, 38 mm Overall Length
1
P.O.A.
SAM 1/2 in Drive 18mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
38 mm
Country of Origin
China