Technical documents
Specifications
Brand
SAMSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
82 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SAM 1/2 in Drive 30mm Deep Socket, 6 point, 82 mm Overall Length
1
P.O.A.
SAM 1/2 in Drive 30mm Deep Socket, 6 point, 82 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
82 mm
Country of Origin
China