SAM 1/2 in Drive 21mm Pass Through Socket, 6 point, 23.72 mm Overall Length

RS Stock No.: 270-9791Brand: SAMManufacturers Part No.: SHS-21
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Pass Through Socket

Socket Head Type

6 point

Bit Length

11.88mm

Model

SHS

Overall Length

23.72 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM 1/2 in Drive 21mm Pass Through Socket, 6 point, 23.72 mm Overall Length

P.O.A.

SAM 1/2 in Drive 21mm Pass Through Socket, 6 point, 23.72 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Pass Through Socket

Socket Head Type

6 point

Bit Length

11.88mm

Model

SHS

Overall Length

23.72 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China