Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max

RS Stock No.: 259-6199Brand: Same SkyManufacturers Part No.: CMI-1295-1285T
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

16V dc

Sound Level

85dB

Drive Type

Internal

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Same Sky 85dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

16V dc

Sound Level

85dB

Drive Type

Internal

Country of Origin

China