Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
5V dc
Sound Level
75dB
Drive Type
External
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Same Sky 75dB SMD External Magnetic Buzzer, 3V dc Min, 5V dc Max
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Same Sky 75dB SMD External Magnetic Buzzer, 3V dc Min, 5V dc Max
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
5V dc
Sound Level
75dB
Drive Type
External
Country of Origin
China