Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Same Sky 85dB SMD External Magnetic Buzzer, 4V Min, 6V Max

RS Stock No.: 259-6241PBrand: Same SkyManufacturers Part No.: CMT-1032-85-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

4V

Maximum Supply Voltage

6V

Sound Level

85dB

Drive Type

External

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Same Sky 85dB SMD External Magnetic Buzzer, 4V Min, 6V Max
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Same Sky 85dB SMD External Magnetic Buzzer, 4V Min, 6V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

4V

Maximum Supply Voltage

6V

Sound Level

85dB

Drive Type

External

Country of Origin

China