Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
80dB
Drive Type
External
Country of Origin
China
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Same Sky 80dB SMD External Magnetic Buzzer, 2V Min, 4V Max
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
80dB
Drive Type
External
Country of Origin
China