Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max

RS Stock No.: 259-6265Brand: Same SkyManufacturers Part No.: CMT-8504-100-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

6V

Sound Level

100dB

Drive Type

External

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Same Sky 100dB SMD External Magnetic Buzzer, 1V Min, 6V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

6V

Sound Level

100dB

Drive Type

External

Country of Origin

China