Technical documents
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
15V dc
Sound Level
120dB
Drive Type
Internal
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 140) (ex VAT)
Same Sky 120dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 15V dc Max
140
P.O.A.
Each (In a Tray of 140) (ex VAT)
Same Sky 120dB Through Hole Internal Magnetic Buzzer, 12V dc Min, 15V dc Max
Stock information temporarily unavailable.
140
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
15V dc
Sound Level
120dB
Drive Type
Internal
Country of Origin
China