Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max

RS Stock No.: 259-6300Brand: Same SkyManufacturers Part No.: CSS-0575A-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

4V

Sound Level

76dB

Drive Type

External

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Same Sky 76dB SMD External Magnetic Buzzer, 3V Min, 4V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

4V

Sound Level

76dB

Drive Type

External

Country of Origin

China