Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
7V dc
Sound Level
90dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc MaxBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (On a Reel of 320) (ex VAT)
Same Sky 90dB SMD Internal Magnetic Buzzer, 4V dc Min, 7V dc Max
320
P.O.A.
Each (On a Reel of 320) (ex VAT)
Same Sky 90dB SMD Internal Magnetic Buzzer, 4V dc Min, 7V dc Max
Stock information temporarily unavailable.
320
Stock information temporarily unavailable.
You may be interested in
RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc MaxBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
7V dc
Sound Level
90dB
Drive Type
Internal
Country of Origin
China
You may be interested in
RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc MaxBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)