Same Sky Jack Connector 2.5 mm Surface Mount Jack Connector Socket

RS Stock No.: 259-6402Brand: Same SkyManufacturers Part No.: MJ-2523-SMT-TR
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Female

Size

2.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Same Sky Jack Connector 2.5 mm Surface Mount Jack Connector Socket

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Same Sky Jack Connector 2.5 mm Surface Mount Jack Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Size

2.5 mm

Mounting Type

Surface Mount

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China