Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD

RS Stock No.: 766-4819Brand: Samsung Electro-MechanicsManufacturers Part No.: CL10F104ZA8NNNC
brand-logo

Technical documents

Specifications

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 X7R/Y5V MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)
Murata 100nF MLCC, 25V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD

P.O.A.

Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)
Murata 100nF MLCC, 25V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)

Technical documents

Specifications

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 X7R/Y5V MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)
Murata 100nF MLCC, 25V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)