Technical documents
Specifications
Capacitance
100nF
Voltage
500V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2mm
Length
4.5mm
Depth
3.2mm
Height
2mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Capacitance
100nF
Voltage
500V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2mm
Length
4.5mm
Depth
3.2mm
Height
2mm
Series
CL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Korea, Republic Of