Samsung C27F390 27in LED Monitor, 1920 x 1080

RS Stock No.: 144-8706Brand: SamsungManufacturers Part No.: LC27F390FHUXEN
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

Samsung

Model

C27F390

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178

Video Connection Type

HDMI, VGA

Audio Connection Type

3.5 mm Stereo

Width With Stand

622.9mm

Brightness

250cd/m²

Depth Without Stand

94.4mm

Depth With Stand

247.7mm

Response Time

4ms

Height With Stand

462.5mm

Weight With Stand

4.4kg

Contrast Ratio

3000:1

Width Without Stand

622.9mm

Height Without Stand

367.6mm

Dimensions Without Stand

622.9 x 94.4 x 367.6mm

Dimensions With Stand

622.9 x 247.7 x 462.5mm

Weight Without Stand

3.6kg

Colour

Black

Product details

Samsung 27in. Curved Monitor

The Samsung 27” curved monitor with 1.8 m radius of arc wraps your field of vision like your local iMax theatre screen. The curve of the screen immerses you in all your content. The deeper 1800R screen curvature allows your eyes to track smoothly. By dynamically syncing screen refresh rate with image frame rate, AMD FreeSync minimises stutter and ensures flawlessly smooth gameplay

• Enjoy a truly immersive viewing experience
• 1800R screen and Eye Saver Mode for increased viewing comfort
• Instantly optimise colour and contrast for optimal gaming
• Samsung eco-saving technology
• Slim profile and stylish curved design
• FreeSync

Stock information temporarily unavailable.

P.O.A.

Samsung C27F390 27in LED Monitor, 1920 x 1080

P.O.A.

Samsung C27F390 27in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samsung

Model

C27F390

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178

Video Connection Type

HDMI, VGA

Audio Connection Type

3.5 mm Stereo

Width With Stand

622.9mm

Brightness

250cd/m²

Depth Without Stand

94.4mm

Depth With Stand

247.7mm

Response Time

4ms

Height With Stand

462.5mm

Weight With Stand

4.4kg

Contrast Ratio

3000:1

Width Without Stand

622.9mm

Height Without Stand

367.6mm

Dimensions Without Stand

622.9 x 94.4 x 367.6mm

Dimensions With Stand

622.9 x 247.7 x 462.5mm

Weight Without Stand

3.6kg

Colour

Black

Product details

Samsung 27in. Curved Monitor

The Samsung 27” curved monitor with 1.8 m radius of arc wraps your field of vision like your local iMax theatre screen. The curve of the screen immerses you in all your content. The deeper 1800R screen curvature allows your eyes to track smoothly. By dynamically syncing screen refresh rate with image frame rate, AMD FreeSync minimises stutter and ensures flawlessly smooth gameplay

• Enjoy a truly immersive viewing experience
• 1800R screen and Eye Saver Mode for increased viewing comfort
• Instantly optimise colour and contrast for optimal gaming
• Samsung eco-saving technology
• Slim profile and stylish curved design
• FreeSync