Technical documents
Specifications
Brand
SamsungModel
F22T450FQR
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD, LED
Viewing Angle
178°/178°
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
405781
UK Energy Label Registration Number
405781
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamsungModel
F22T450FQR
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD, LED
Viewing Angle
178°/178°
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
405781
UK Energy Label Registration Number
405781
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China