Technical documents
Specifications
Brand
SamsungModel
970 PRO
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Capacity
512 GB
Nand Type
V-NAND
Encryption Level
AES-256
Temperature Range
0 → +70°C
Dimensions
80.15 x 22.15 x 2.38mm
Length
80.15mm
Width
22.15mm
Height
2.38mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Samsung 970 PRO M.2 512 GB Internal SSD Hard Drive
1
P.O.A.
Samsung 970 PRO M.2 512 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamsungModel
970 PRO
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Capacity
512 GB
Nand Type
V-NAND
Encryption Level
AES-256
Temperature Range
0 → +70°C
Dimensions
80.15 x 22.15 x 2.38mm
Length
80.15mm
Width
22.15mm
Height
2.38mm
Country of Origin
China