Technical documents
Specifications
Brand
SamtecNumber Of Contacts
116
Number Of Rows
19
Pitch
1.27mm
Type
Socket
Mounting Type
Press Fit
Body Orientation
Vertical
Termination Method
Solder
Series
ASP
Series Number
ASP
Stock information temporarily unavailable.
P.O.A.
Samtec ASP Series Vertical Press Fit Mount PCB Socket, 116-Contact, 19-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
Samtec ASP Series Vertical Press Fit Mount PCB Socket, 116-Contact, 19-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
116
Number Of Rows
19
Pitch
1.27mm
Type
Socket
Mounting Type
Press Fit
Body Orientation
Vertical
Termination Method
Solder
Series
ASP
Series Number
ASP