Technical documents
Specifications
Brand
SamtecNumber Of Contacts
400
Number Of Rows
4
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
ASP
Contact Material
Copper
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 4-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
400
Number Of Rows
4
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
ASP
Contact Material
Copper
Country of Origin
United States