Technical documents
Specifications
Brand
SamtecNumber Of Contacts
114
Number Of Rows
6
Pitch
1.27mm
Type
Connector
Body Orientation
Straight
Termination Method
Solder
Series
ASP
Stock information temporarily unavailable.
P.O.A.
Samtec ASP Series Straight PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
Samtec ASP Series Straight PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
114
Number Of Rows
6
Pitch
1.27mm
Type
Connector
Body Orientation
Straight
Termination Method
Solder
Series
ASP