Technical documents
Specifications
Brand
SamtecWire Size AWG
24 AWG, 22 AWG, 20AWG
Wire Size mm²
0.2 mm², 0.35 mm², 0.5mm²
Product Type
Crimp Tool
For Use With
CC69 Contacts
Operation
Hand
Ratcheting
Yes
Series
CAT
P.O.A.
Samtec CAT Hand Ratcheting Crimp Tool for CC69 Contacts, 0.2mm² Wire
1
P.O.A.
Samtec CAT Hand Ratcheting Crimp Tool for CC69 Contacts, 0.2mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecWire Size AWG
24 AWG, 22 AWG, 20AWG
Wire Size mm²
0.2 mm², 0.35 mm², 0.5mm²
Product Type
Crimp Tool
For Use With
CC69 Contacts
Operation
Hand
Ratcheting
Yes
Series
CAT
