Samtec CLM Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 1mm Pitch, Solder Termination

RS Stock No.: 197-0024Brand: SamtecManufacturers Part No.: CLM-103-02-L-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

6

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

CLM

Stock information temporarily unavailable.

P.O.A.

Samtec CLM Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 1mm Pitch, Solder Termination

P.O.A.

Samtec CLM Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

6

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

CLM