Technical documents
Specifications
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
1mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
CLM
Series Number
CLM
Stock information temporarily unavailable.
P.O.A.
Samtec CLM Series Vertical Through Hole Mount PCB Socket, 30-Contact, 2-Row, 1mm Pitch, Solder Termination
1
P.O.A.
Samtec CLM Series Vertical Through Hole Mount PCB Socket, 30-Contact, 2-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
1mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
CLM
Series Number
CLM