Samtec CLP Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 180-0976Brand: SamtecManufacturers Part No.: CLP-102-02-F-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

4

Number Of Rows

2

Pitch

1.27mm

Type

Rugged Reliable Dual Wipe Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

280 V , 395 V

Series

CLP

Contact Material

Bronze

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

4

Number Of Rows

2

Pitch

1.27mm

Type

Rugged Reliable Dual Wipe Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

280 V , 395 V

Series

CLP

Contact Material

Bronze