Technical documents
Specifications
Brand
SamtecNumber Of Contacts
12
Number Of Rows
2
Pitch
1.27mm
Type
Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1700) (ex VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination
1700
P.O.A.
Each (On a Reel of 1700) (ex VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1700
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
12
Number Of Rows
2
Pitch
1.27mm
Type
Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP