Samtec CLP Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 180-1007Brand: SamtecManufacturers Part No.: CLP-110-02-L-D-K-TR
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Rugged Reliable Dual Wipe Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

280 V , 395 V

Series

CLP

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Rugged Reliable Dual Wipe Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

280 V , 395 V

Series

CLP

Contact Material

Bronze