Samtec CLP Series Straight Surface Mount PCB Socket, 28-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 196-6559Brand: SamtecManufacturers Part No.: CLP-114-02-F-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

28

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLP

Stock information temporarily unavailable.

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 28-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Samtec CLP Series Straight Surface Mount PCB Socket, 28-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

28

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLP