Samtec, Jack PCB Mount 1.0/2.3 Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 180-0044Brand: SamtecManufacturers Part No.: DIN7A-J-P-GF-RA-BH1
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Samtec

Coaxial Connector Type

1.0/2.3 Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Body Plating

Nickel

Contact Material

Copper Alloy

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

Samtec, Jack PCB Mount 1.0/2.3 Connector, 75Ω, Through Hole Termination, Right Angle Body

P.O.A.

Samtec, Jack PCB Mount 1.0/2.3 Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Coaxial Connector Type

1.0/2.3 Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Body Plating

Nickel

Contact Material

Copper Alloy

Contact Plating

Gold