Samtec EHF Series Straight Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 766-8820Brand: SamtecManufacturers Part No.: EHF-120-01-L-D
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

EHF

Pitch

1.27mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.75A

Product details

Samtec EHF Series 1.27mm Shrouded IDC PCB Ejector Headers

EHF series 1.27mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHF series 1.27mm PCB ejector headers are available as right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see FFSD (without strain relief) and FFTP series IDC socket cable assemblies.

Stock information temporarily unavailable.

P.O.A.

Samtec EHF Series Straight Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Samtec EHF Series Straight Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

EHF

Pitch

1.27mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.75A

Product details

Samtec EHF Series 1.27mm Shrouded IDC PCB Ejector Headers

EHF series 1.27mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHF series 1.27mm PCB ejector headers are available as right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see FFSD (without strain relief) and FFTP series IDC socket cable assemblies.