Technical documents
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
ESQ
Series Number
ESQ
Stock information temporarily unavailable.
P.O.A.
Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
1
P.O.A.
Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
ESQ
Series Number
ESQ