Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch

RS Stock No.: 208-1230Brand: SamtecManufacturers Part No.: ESQ-110-24-T-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch

P.O.A.

Each (In a Pack of 5) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ