Samtec EW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 277-9758Brand: SamtecManufacturers Part No.: EW5014LS900
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

EW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

8.38mm

Mating Pin Length

5.08mm

Product details

EW Series 2.54mm Through Hole Board Stackers

Single row
2 stacker heights (distance between boards) available
Supplied in bags containing 4 board stackers
Contact material: Phosphor Bronze
Plating: gold contact (longest tail), remainder tin
Accepts 0.64mm square pins for board to board applications

2.54mm Board to Board and Wire to Board - Samtec

Stock information temporarily unavailable.

P.O.A.

Samtec EW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Samtec EW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

EW

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

8.38mm

Mating Pin Length

5.08mm

Product details

EW Series 2.54mm Through Hole Board Stackers

Single row
2 stacker heights (distance between boards) available
Supplied in bags containing 4 board stackers
Contact material: Phosphor Bronze
Plating: gold contact (longest tail), remainder tin
Accepts 0.64mm square pins for board to board applications

2.54mm Board to Board and Wire to Board - Samtec