Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 180-0029Brand: SamtecManufacturers Part No.: FFSD-25-D-12.00-01-N
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Number of Ways

50

American Wire Gauge

30 AWG

Series

FFSD

Length

304.8mm

Current Rating

2.3 A

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Stock information temporarily unavailable.

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Number of Ways

50

American Wire Gauge

30 AWG

Series

FFSD

Length

304.8mm

Current Rating

2.3 A

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C