Technical documents
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
SMT
Current Rating
1.75A
Series
FLE
Contact Material
Bronze
Product details
Surface Mount Reliable Socket Strip - FLE Series
The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.
Current rating 1.75 A
Operating temperature -55 to 125°C
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
SMT
Current Rating
1.75A
Series
FLE
Contact Material
Bronze
Product details
Surface Mount Reliable Socket Strip - FLE Series
The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.
Current rating 1.75 A
Operating temperature -55 to 125°C