Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-2665Brand: SamtecManufacturers Part No.: FTSH-105-01-L-DV-P-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.4A

Tail Pin Length

0.1mm

Mating Pin Length

3.05mm

Stock information temporarily unavailable.

P.O.A.

Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Select packaging type

P.O.A.

Samtec FTSH Series Straight Through Hole Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.4A

Tail Pin Length

0.1mm

Mating Pin Length

3.05mm