Samtec FTSH Series Straight Pin Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 196-9936Brand: SamtecManufacturers Part No.: FTSH-107-04-L-DV
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Samtec FTSH Series Straight Pin Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Samtec FTSH Series Straight Pin Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Country of Origin

Malaysia