Samtec HCSD Series Vertical Free Hanging (In-Line) PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDC Termination

RS Stock No.: 208-1531Brand: SamtecManufacturers Part No.: HCSD-05-01-N
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Free Hanging (In-Line)

Body Orientation

Vertical

Termination Method

IDC

Series

HCSD

Stock information temporarily unavailable.

P.O.A.

Samtec HCSD Series Vertical Free Hanging (In-Line) PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDC Termination

P.O.A.

Samtec HCSD Series Vertical Free Hanging (In-Line) PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDC Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Free Hanging (In-Line)

Body Orientation

Vertical

Termination Method

IDC

Series

HCSD